SM72445MT/NOPB

Texas Instruments
595-SM72445MT/NOPB
SM72445MT/NOPB

Mfr.:

Description:
Switching Controllers Pgrm Maximum Pwr Poi nt Tracking Cntlr A A 595-SM72445MTE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,08 € 12,08 €
9,52 € 95,20 €
8,51 € 212,75 €
7,82 € 750,72 €
7,74 € 2.229,12 €
7,61 € 4.018,08 €
7,28 € 7.338,24 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
3 Output
215 kHz
28 V
1 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SM72445EVM/NOPB
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: SM72445
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99