SM72295MAX/NOPB

Texas Instruments
926-SM72295MAX/NOPB
SM72295MAX/NOPB

Mfr.:

Description:
Gate Drivers 3-A 100-V full brid ge gate driver with A 926-SM72295MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.276

Stock:
1.276 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,19 € 4,19 €
3,19 € 31,90 €
2,93 € 73,25 €
2,65 € 265,00 €
2,59 € 647,50 €
Full Reel (Order in multiples of 1000)
2,43 € 2.430,00 €
2,30 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,70 €
Min:
1

Similar Product

Texas Instruments SM72295MA/NOPB
Texas Instruments
Gate Drivers Photovoltaic Full Bridge Dvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Full-Bridge
SMD/SMT
SOIC-28
4 Driver
4 Output
3 A
8 V
14 V
8 ns
8 ns
- 40 C
+ 125 C
SM72295
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Current Sense
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.