SM470R1B1MHFQS

595-SM470R1B1MHFQS
SM470R1B1MHFQS

Mfr.:

Description:
ARM Microcontrollers - MCU HT ARM7TDMI Flash MCU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
813,41 € 813,41 €
717,02 € 7.170,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
SM470R1B1M
SMD/SMT
CFP-84
ARM7TDMI
1 MB
32 bit/16 bit
10 bit
60 MHz
47 I/O
64 kB
1.81 V
2.05 V
- 55 C
+ 220 C
Tube
Brand: Texas Instruments
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Number of ADC Channels: 12 Channel
Processor Series: TMS470Rx
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.