SCANSTA476TSD/NOPB

Texas Instruments
926-SCANSTA476TSDNPB
SCANSTA476TSD/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC 8-input IEEE 1149.1 analog voltage monit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.011

Stock:
1.011 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,65 € 6,65 €
5,13 € 51,30 €
4,76 € 119,00 €
4,34 € 434,00 €
4,14 € 1.035,00 €
4,09 € 2.045,00 €
Full Reel (Order in multiples of 1000)
3,96 € 3.960,00 €
3,83 € 7.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
SCANSTA476
Analog
SMD/SMT
WSON-16
85 mA
5.5 V
0 V
- 40 C
+ 85 C
300 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 0 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.