SCAN92LV090VEH/NOPB

Texas Instruments
926-SCA92LV090VEHNPB
SCAN92LV090VEH/NOPB

Mfr.:

Description:
LVDS Interface IC 9-channel bus LVDS t ransceiver with bou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 1.264,00 €
7,89 € 2.524,80 €
7,83 € 3.758,40 €
7,79 € 8.724,80 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL, LVDS
2 Driver
2 Receiver
100 Mb/s
LVCMOS, LVDS, LVTTL
LVTTL, LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.74 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.9 ns
Series: SCAN92LV090
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1