SCAN921025SLC/NOPB

Texas Instruments
926-SCAN921025SLCNPB
SCAN921025SLC/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 30 to 80-MHz 10 bit bus LVDS serializer

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 416   Multiples: 416
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 3.989,44 €
9,55 € 7.945,60 €
2.912 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
800 Mb/s
LVCMOS, LVTTL
LVDS
10 Input
1 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
FBGA-49
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.47 W
Product Type: Serializers & Deserializers - Serdes
Series: SCAN921025
Factory Pack Quantity: 416
Subcategory: Interface ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.