SCAN921025HSM/NOPB

Texas Instruments
926-921025HSM/NOPB
SCAN921025HSM/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes High Tem 20MHz-80 MH z 10B Serializer A A 926-SCA921025HSMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
8,97 € 89,70 €
8,37 € 209,25 €
7,71 € 771,00 €
7,51 € 3.124,16 €
7,40 € 6.156,80 €
2.912 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
800 Mb/s
LVCMOS, LVTTL
LVDS, BLVDS
10 Input
1 Output
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
FBGA-49
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 105 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.47 W
Product Type: Serializers & Deserializers - Serdes
Series: SCAN921025H
Factory Pack Quantity: 416
Subcategory: Interface ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.