SCAN90CP02VY/NOPB

Texas Instruments
926-SCAN90CP02VYNOPB
SCAN90CP02VY/NOPB

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 1.5-Gbps 2x2 LVDS cr osspoint switch wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,17 € 10,17 €
7,90 € 79,00 €
7,53 € 188,25 €
6,54 € 654,00 €
6,25 € 1.562,50 €
5,69 € 2.845,00 €
5,00 € 5.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SCAN90CP02
Digital Crosspoint Switches
2 x 2
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-32
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1