RM48L952ZWTT

595-RM48L952ZWTT
RM48L952ZWTT

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32-Bit RISC Flash MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments RM48L952DZWTT
Texas Instruments
ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 337

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RM48L952
SMD/SMT
NFBGA-337
ARM Cortex R4F
3 MB
32 bit/16 bit
12 bit
220 MHz
120 I/O
256 kB
1.2 V
1.2 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
Interface Type: Ethernet, I2C, I2S, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: Hercules
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Unit Weight: 5,393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Replacement part 595-RM48L952DZWTT
.
Please contact a Mouser Technical Sales Representative for further
information.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
JPHTS:
854231039
MXHTS:
8542310302
ECCN:
3A991.a.2