RM46L830CPGET

Texas Instruments
595-RM46L830CPGET
RM46L830CPGET

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F US

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 60)
21,15 € 1.269,00 €
20,98 € 2.517,60 €
20,77 € 6.231,00 €
20,67 € 11.161,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
RM46L830
SMD/SMT
LQFP-144
ARM Cortex R4F
1.25 MB
32 bit/16 bit
2 x 12 bit
200 MHz
64 I/O
192 kB
1.14 V
1.32 V
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data ROM Size: 64 kB
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Unit Weight: 1,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.