RM44L520APZTR

Texas Instruments
595-RM44L520APZTR
RM44L520APZTR

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,01 € 15,01 €
11,91 € 119,10 €
11,15 € 278,75 €
11,13 € 1.113,00 €
10,94 € 2.735,00 €
10,24 € 5.120,00 €
Full Reel (Order in multiples of 1000)
9,45 € 9.450,00 €
8.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
17,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
RM44L520
SMD/SMT
LQFP-100
ARM Cortex R4F
768 kB
32 bit/16 bit
12 bit
120 MHz
45 I/O
128 kB
3 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
I/O Voltage: 3 V to 3.6 V
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

RM44Lx20 RISC Flash Arm Cortex-R4F Microcontroller

Texas Instruments RM44Lx20 RISC Flash Arm Cortex-R4F Microcontroller (MCU) is part of the Hercules RM series of high-performance industrial-grade ARM® Cortex®-R-based MCUs. Comprehensive documentation, tools, and software are available to assist in the development of IEC 61508 functional safety applications. The RM44Lx20 device has on-chip diagnostic features. These include dual CPUs in lockstep; CPU and memory Built-In Self-Test (BIST) logic; ECC on both the flash and the SRAM; parity on peripheral memories; and loopback capability on most peripheral I/Os.

RM44Lx20 16/32-Bit RISC Flash Microcontroller

Texas Instruments RM44Lx20 16/32-Bit RISC Flash Microcontroller is part of the Hercules RM series of high-performance industrial-grade ARM® Cortex®-R-based MCUs. Comprehensive documentation, tools, and software are available to assist in the development of IEC 61508 functional safety applications. The RM44Lx20 device has on-chip diagnostic features. These features include dual CPUs in lockstep, CPU, and memory Built-In Self-Test (BIST) logic, and ECC on both the flash and the SRAM. Additional features include parity on peripheral memories and loopback capability on most peripheral I/Os. The RM44Lx20 device integrates the ARM Cortex-R4F floating-point CPU which offers an efficient 1.66DMIPS/MHz and has configurations which can run up to 180MHz providing up to 298 DMIPS. The RM44Lx20 device supports the little-endian [LE] format.