RI-TRP-W9WK-20

595-RI-TRP-W9WK-20
RI-TRP-W9WK-20

Mfr.:

Description:
NFC/RFID Tags & Transponders LF Transponders

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
80 bit
134.2 kHz
+ 85 C
- 40 C
SMD/SMT
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Read/Write
Product Type: NFC/RFID Tags & Transponders
Series: RI-TRP-W9WK
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99