RI-TRP-RR2B-30

595-RI-TRP-RR2B-30
RI-TRP-RR2B-30

Mfr.:

Description:
NFC/RFID Tags & Transponders 32mm Glass Transponder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
64 bit
134.2 kHz
+ 85 C
- 25 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Read Only
Product Type: NFC/RFID Tags & Transponders
Series: RI-TRP-RR2B
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523590000
ECCN:
EAR99