RF-HDT-DVBB-N1

595-RF-HDT-DVBB-N1
RF-HDT-DVBB-N1

Mfr.:

Description:
NFC/RFID Tags & Transponders 13.56MHz Encapsul Plus Transponder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
13.56 MHz
+ 90 C
- 25 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: NFC/RFID Tags & Transponders
Series: RF-HDT-DVBB
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99