RES60A610QDWVRQ1

Texas Instruments
595-RES60A610QDWVRQ1
RES60A610QDWVRQ1

Mfr.:

Description:
Resistor Networks & Arrays Automotive 1400V matched thin-film resistor divider with 12.5M fixed input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,23 € 2.230,00 €
2,16 € 4.320,00 €
2,12 € 10.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Resistor Divider
SMD/SMT
12.5 MOhms
2
8
- 40 C
+ 125 C
SOIC-8
7.6 mm
5.95 mm
2.8 mm
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Precision Resistive Divider
Voltage Rating: 1.4 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8542390090
JPHTS:
853321000
ECCN:
EAR99