REG71055IDDCRQ1

Texas Instruments
595-REG71055IDDCRQ1
REG71055IDDCRQ1

Mfr.:

Description:
Switching Voltage Regulators Auto Cat 60-mA 5.5V Buck/boost Ch Pump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.640
Expected 5/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,18 € 118,00 €
1,14 € 285,00 €
1,08 € 540,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,712 € 2.136,00 €
0,697 € 4.182,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Boost, Buck
5.5 V
60 mA
1 Output
3 V
5.5 V
65 uA
1 MHz
- 40 C
+ 85 C
AEC-Q100
REG71055
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 65 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Charge Pump (Inductorless)
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99