REG113EA-5/250

Texas Instruments
595-REG113EA-5/250
REG113EA-5/250

Mfr.:

Description:
LDO Voltage Regulators DMOS 400mA Regulator Low-Dropout A 595-R A 595-REG113EA-5/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,73 € 273,00 €
Full Reel (Order in multiples of 250)
2,59 € 647,50 €
2,57 € 1.285,00 €
2,49 € 2.490,00 €
2,46 € 6.150,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments REG113EA-5/2K5
Texas Instruments
LDO Voltage Regulators DMOS 400mA Regulator Low-Dropout

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
5 V
400 mA
1 Output
Positive
850 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
250 mV
REG113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 325 mV at 400 mA
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99