REG104GA-5

Texas Instruments
595-REG104GA-5
REG104GA-5

Mfr.:

Description:
LDO Voltage Regulators DMOS 1A LDO Reg A 59 5-REG104GA-5/2K5 A A 595-REG104GA-5/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
308
Expected 5/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,12 € 71,20 €
6,08 € 152,00 €
5,65 € 440,70 €
5,56 € 1.301,04 €
2.730 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,71 €
Min:
1

Similar Product

Texas Instruments REG104GA-5/2K5
Texas Instruments
LDO Voltage Regulators DMOS 1A LDO Reg A 59 5-REG104GA-5 A 595- A 595-REG104GA-5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
5 V
1 A
1 Output
Positive
1.7 mA
2.1 V
15 V
Fixed
- 40 C
+ 85 C
230 mV
REG104
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99