REG102UA-3

Texas Instruments
595-REG102UA-3
REG102UA-3

Mfr.:

Description:
LDO Voltage Regulators DMOS 250 mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
3,22 € 32,20 €
2,93 € 73,25 €
2,49 € 186,75 €
2,37 € 711,00 €
2,12 € 1.113,00 €
1,81 € 1.900,50 €
1,74 € 5.220,00 €
1,70 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3 V
250 mA
1 Output
Positive
600 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
150 mV
REG102
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 10 mV at 5 mA
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99