REF35120YBHR

Texas Instruments
595-REF35120YBHR
REF35120YBHR

Mfr.:

Description:
Voltage References 650-nA quiescent cur rent 12-ppm/C drift

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.598

Stock:
11.598 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,48 € 14,80 €
1,35 € 33,75 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
DSBGA-4
Series References
1.2 V
- 40 C
+ 125 C
REF35
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Max: 6 V
Maximum Output Voltage: 1.2 V
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99