REF3318AIDBZTG4

Texas Instruments
595-REF3318AIDBZTG4
REF3318AIDBZTG4

Mfr.:

Description:
Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3318AIDBZT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,76 € 17,60 €
1,62 € 40,50 €
1,51 € 151,00 €
Full Reel (Order in multiples of 250)
1,28 € 320,00 €
1,25 € 1.250,00 €
1,20 € 3.000,00 €
1,19 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments REF3318AIDBZT
Texas Instruments
Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3318AIDBZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
1.8 V
0.15 %
30 PPM / C
5.5 V
5 mA
- 40 C
+ 125 C
REF3318
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 3.9 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

REF33xx Voltage References

Texas Instruments REF33xx Voltage References are precision, low-power, low-dropout, series voltage references available in SC70-3,  SOT-23-3, and UQFN-8 packages. The REF33xx’s small size and low power consumption (5µA max) make them ideal for various portable and battery-powered applications. The Texas Instruments REF33xx can be operated at a supply voltage of 180mV above the specified output voltage under normal load conditions, except the REF3312, which has a minimum supply voltage of 1.7V. All models are specified for the wide temperature range of –40°C to +125°C.