REF2030QDDCRQ1

Texas Instruments
595-REF2030QDDCRQ1
REF2030QDDCRQ1

Mfr.:

Description:
Voltage References Automotive low-drift low-power series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.998

Stock:
1.998 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,49 € 24,90 €
2,29 € 57,25 €
2,06 € 206,00 €
1,96 € 490,00 €
1,94 € 970,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5.430,00 €
1,74 € 10.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt References
3 V
0.05 %
8 PPM / C
3 V
- 40 C
+ 125 C
REF20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 460 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 460 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

REF20xx Dual Output Voltage References

Texas Instruments REF20xx Dual Output Voltage References provide a reference voltage (VREF) for the Analog-to-Digital (ADC) and a second highly-accurate voltage (VBIAS). This reference voltage can be used to bias the input bipolar signals. The REF20xx voltage references offer good temperature drift (8 ppm/°C, max) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent-current <430μA. These VREF and VBIAS outputs track each other with a precision of 6 ppm/°C (max) across the temperature range of -40°C to 85°C range. The REF20xx voltage references feature low drift, low-power, low dropout voltage, low quiescent current, high-output current, good temperature drift performance, and improved corrosion resistance. These voltage references are ideal for Digital Signal Processing (DSP), current sensing, medical equipment, single-supply system, and data acquisition system.