RC4560IPW

595-RC4560IPW
RC4560IPW

Mfr.:

Description:
Audio Amplifiers Dual Audio Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 873

Stock:
873 Can Dispatch Immediately
Quantities greater than 873 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,622 € 6,22 €
0,56 € 14,00 €
0,493 € 49,30 €
0,459 € 137,70 €
0,44 € 264,00 €
0,426 € 447,30 €
0,407 € 1.037,85 €
0,397 € 2.024,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1

Similar Product

Texas Instruments TLV9362IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 10.6-MHz r ail-to-rail output

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.05 %
TSSOP-8
2 kOhms
4 V
32 V
- 40 C
+ 85 C
SMD/SMT
RC4560
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 5.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 150
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 6 mV
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99