QUAD-TSSOP-ADAPTER

Texas Instruments
595-QUADTSSOPADAPTER
QUAD-TSSOP-ADAPTER

Mfr.:

Description:
Amplifier IC Development Tools Unpopulated evaluati on module for opera

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
Quad 14/16-Pin TSSOP Package
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SURFACE-MOUNT-ADAPTER-EVM Evaluation Modules

Texas Instruments SURFACE-MOUNT-ADAPTER-EVM Evaluation Modules (EVMs) allows engineers to test the current, smaller comparator and amplifier packages without needing to spin the user's existing circuit board. These evaluation modules convert the most popular small packages into familiar, larger footprints like SOIC, VSSOP, and TSSOP in 8-pin, 14-pin, and 16-pin footprints. This option enables engineers to save effort and time by helping verify that a device will achieve design goals before needing to adjust the printed circuit board (PCB) layout. Once the design evaluation is complete, engineers can use these evaluation modules as a reference to implement a dual-footprint layout that accepts both the smaller and larger package. Alternatively, the user can reduce the PCB size by optimizing the layout for the smaller package. The Texas Instruments SURFACE-MOUNT-ADAPTER-EVM is available in four different options.