PTN78020AAH

Texas Instruments
595-PTN78020AAH
PTN78020AAH

Mfr.:

Description:
DC/DC Converters - Through Hole 4A Wide Inp/Neg Out Adj Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,38 € 38,38 €
36,95 € 184,75 €
35,77 € 357,70 €
35,17 € 703,40 €
34,84 € 2.090,40 €
34,42 € 3.442,00 €
33,80 € 6.084,00 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
25 W
18 V
9 V
29 V
- 15 V to - 3 V
4 A
Module
37.97 mm (1.495 in)
22.1 mm (0.87 in)
9 mm (0.354 in)
Industrial
PTN78020A
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTN78020 Integrated Switching Regulator

Texas Instruments PTN78020 Integrated Switching Regulator (ISR) operates over an input voltage range of 9V to 29V and provides high-efficiency, positive-to-negative voltage conversion for loads up to 4A. The output voltage of the TI PTN78020 ISR is set using a single external resistor and may be adjusted to any value with the range of -15V to -3V. The Texas Instruments PTN78020 ISR is designed for use in a variety of applications, including general-purpose, industrial controls, HVAC systems, test and measurement, medical instrumentation, AC/DC adapters, vehicles, marine, and avionics.