PTMA401120A1AZ

Texas Instruments
595-PTMA401120A1AZ
PTMA401120A1AZ

Mfr.:

Description:
DC/DC Converters - SMD 10W 36V-75Vin 1500V Iso DC-DC Converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,87 € 1.016,10 €
33,32 € 1.999,20 €
32,77 € 3.932,40 €
32,06 € 8.656,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
10 W
48 V
36 V
75 V
12 V
1 A
PTMA401120
Brand: Texas Instruments
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.