PTH03060WAZ

Texas Instruments
595-PTH03060WAZ
PTH03060WAZ

Mfr.:

Description:
DC/DC Converters - SMD 10A 3.3VInp Non-Iso Wide Adj Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,70 € 21,70 €
20,89 € 104,45 €
20,55 € 205,50 €
20,22 € 505,50 €
19,36 € 696,96 €
19,20 € 2.073,60 €
18,81 € 4.740,12 €
18,35 € 9.248,40 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
25 W
3.3 V
2.95 V
3.65 V
800 mV to 2.5 V
10 A
SMD-10
25.4 mm (1 in)
15.75 mm (0.62 in)
9.7 mm (0.382 in)
Industrial
PTH03060W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8542319090
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
85423999
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.