PTEA420033P2AD

Texas Instruments
595-PTEA420033P2AD
PTEA420033P2AD

Mfr.:

Description:
DC/DC Converters - Through Hole 20A 48V Inp Iso 1/8 Brick DC/DC Cnvrtr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,50 € 1.567,50 €
103,06 € 3.091,80 €
102,49 € 6.149,40 €
102,44 € 10.756,20 €
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
66 W
36 V
75 V
3.3 V
20 A
1/8 Brick
PTEA420033
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99