PTEA415050N2AD

Texas Instruments
595-PTEA415050N2AD
PTEA415050N2AD

Mfr.:

Description:
DC/DC Converters - Through Hole 15A 48V In 5V Out Is o DC/DC Converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,15 € 113,15 €
108,94 € 544,70 €
107,40 € 1.074,00 €
103,62 € 3.108,60 €
103,05 € 6.183,00 €
103,02 € 10.817,10 €
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
75 W
48 V
36 V
75 V
5 V
15 A
1/8 Brick
PTEA415050
Brand: Texas Instruments
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.