PTEA404120N2AD

Texas Instruments
595-PTEA404120N2AD
PTEA404120N2AD

Mfr.:

Description:
DC/DC Converters - Through Hole 50-W 48-V Input 12-V Output Iso

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,14 € 137,14 €
132,03 € 660,15 €
128,66 € 1.286,60 €
126,37 € 3.791,10 €
124,47 € 7.468,20 €
105 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
36 V
75 V
12 V
4.2 A
1.5 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
11.68 mm (0.46 in)
PTEA404120
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8543700000
USHTS:
8504409580
ECCN:
EAR99