PTD08D210WAC

Texas Instruments
595-PTD08D210WAC
PTD08D210WAC

Mfr.:

Description:
DC/DC Converters - SMD Dual 10A4.75-14V Non -Iso Dig Mod A 595- A 595-PTD08D210WACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,08 € 26,08 €
25,11 € 125,55 €
24,70 € 247,00 €
24,47 € 611,75 €
23,68 € 852,48 €
23,37 € 2.523,96 €
22,88 € 5.765,76 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
9 V
4.75 V
14 V
700 mV to 3.6 V
10 A
EFS-22
27.94 mm (1.1 in)
6 mm (0.236 in)
15.24 mm (0.6 in)
Industrial
PTD08D210W
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 3,806 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.