PT6685G

595-PT6685G
PT6685G

Mfr.:

Description:
DC/DC Converters - Through Hole 15Vout 5 Amp 18-36V Inp Adj Int Sw Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
18 V
36 V
15 V
5 A
SIP-14
Brand: Texas Instruments
Input Voltage: 18 V to 36 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.