PT6441A

595-PT6441A
PT6441A

Mfr.:

Description:
DC/DC Converters - Through Hole 3.3Vout 6A 5V-Inp Adj Step-Down ISR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
3.1 V
5.5 V
3.3 V
6 A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 3.1 V to 5.5 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 21
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99