PGA460TPW

Texas Instruments
595-PGA460TPW
PGA460TPW

Mfr.:

Description:
Analog Front End - AFE Ultrasonic signal pr ocessor and transdu A 595-PGA460TPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,31 € 33,10 €
3,16 € 79,00 €
2,67 € 240,30 €
2,62 € 707,40 €
2,58 € 1.393,20 €
2,57 € 2.775,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments PGA460TPWR
Texas Instruments
Analog Front End - AFE Ultrasonic signal pr ocessor and transdu A 595-PGA460TPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
PGA460
Ultrasound
12 bit
1 Channel
USART
28 V
6 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Analogue Supply Voltage: 1.8 V
Brand: Texas Instruments
Digital Supply Voltage: 3.3 V, 5 V
Input Voltage: 6 V to 28 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Reference Voltage: 1.8 V
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PGA460/PGA460-Q1 Ultrasonic Processor & Driver

Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor & Driver is a highly integrated system-on-chip ultrasonic transducer driver and a signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer either in a transformer-based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The PGA460/PGA460-Q1 can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analogue front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitised signal is then processed in the DSP core for both near-field and far-field object detection using time-varying thresholds.