PGA4311U/1K

Texas Instruments
595-PGA4311U/1K
PGA4311U/1K

Mfr.:

Description:
Audio Amplifiers Multich FSK/OOK CMOS RF Transceiver A 59 A 595-PGA4311U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
9,65 € 9.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,05 €
Min:
1

Similar Product

Texas Instruments PGA4311U
Texas Instruments
Audio Amplifiers 4-Ch +/-5V Audio Vol Cntrl A 595-PGA4311 A 595-PGA4311U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0002 %
SOIC-28
- 40 C
+ 85 C
SMD/SMT
PGA4311
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: PGA4311EVM
Moisture Sensitive: Yes
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99