PGA309ASPWT

Texas Instruments
595-PGA309ASPWT
PGA309ASPWT

Mfr.:

Description:
Sensor Interface Vout Prgrmble Sensor Conditioner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
500
Expected 9/7/2026
250
Expected 10/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,77 € 14,77 €
11,73 € 117,30 €
10,97 € 274,25 €
10,14 € 1.014,00 €
Full Reel (Order in multiples of 250)
9,74 € 2.435,00 €
9,37 € 4.685,00 €
9,35 € 9.350,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
5.5 V
2.7 V
- 55 C
+ 150 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Sensor Interface
Series: PGA309
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 173 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

PGA309 Programmable Sensor Conditioner

Texas Instruments PGA309 Voltage Output Programmable Sensor Conditioner is a programmable analog signal conditioner designed for bridge sensors. The analog signal path amplifies the sensor signal. This provides digital calibration for zero, span, zero drift, span drift, and sensor linearization errors with applied stress (pressure, strain, etc.). The calibration is done via a One-Wire digital serial interface. It can also be done through a Two-Wire industry-standard connection. The calibration parameters are stored in external nonvolatile memory (typically SOT23-5) to eliminate manual trimming and achieve long-term stability.