PGA308AQDGSRQ1

Texas Instruments
595-PGA308AQDGSRQ1
PGA308AQDGSRQ1

Mfr.:

Description:
Sensor Interface AC Sgl Supply Auto Z ero Sensor Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,82 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
AEC-Q100
Reel
Brand: Texas Instruments
Ib - Input Bias Current: 1.5 nA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Sensor Interface
Series: PGA308
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

PGA308 Single-Supply Auto-Zero Sensor Amplifier

Texas Instruments PGA308 Single-Supply Auto-Zero Sensor Amplifier is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin. This is a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to VOUT; then the assembly can be programmed through the VOUT pin. Gain and offset calibration parameters are stored on-board in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times.