PGA308AIDRKT

Texas Instruments
595-PGA308AIDRKT
PGA308AIDRKT

Mfr.:

Description:
Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDRKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.255

Stock:
8.255 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
4,03 € 40,30 €
3,72 € 93,00 €
3,39 € 339,00 €
Full Reel (Order in multiples of 250)
2,94 € 735,00 €
2,87 € 1.435,00 €
2,81 € 2.810,00 €
2,80 € 7.000,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Sensor Interface
Series: PGA308
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 39,300 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

PGA308 Single-Supply Auto-Zero Sensor Amplifier

Texas Instruments PGA308 Single-Supply Auto-Zero Sensor Amplifier is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin. This is a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to VOUT; then the assembly can be programmed through the VOUT pin. Gain and offset calibration parameters are stored on-board in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times.