PGA308AIDGSRG4

Texas Instruments
595-PGA308AIDGSRG4
PGA308AIDGSRG4

Mfr.:

Description:
Sensor Interface Sgl Amp w/Program- m able Gain ALT 595-P ALT 595-PGA308AIDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,65 € 6.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,10 €
Min:
1

Similar Product

Texas Instruments PGA308AIDGSR
Texas Instruments
Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Sensor Interface
Series: PGA308
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

PGA308 Single-Supply Auto-Zero Sensor Amplifier

Texas Instruments PGA308 Single-Supply Auto-Zero Sensor Amplifier is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin. This is a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to VOUT; then the assembly can be programmed through the VOUT pin. Gain and offset calibration parameters are stored on-board in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times.