PGA305ARHHT

Texas Instruments
595-PGA305ARHHT
PGA305ARHHT

Mfr.:

Description:
Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,88 € 10,88 €
8,55 € 85,50 €
7,96 € 199,00 €
7,33 € 733,00 €
Full Reel (Order in multiples of 250)
6,81 € 1.702,50 €
6,54 € 3.270,00 €
6,44 € 6.440,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,25 €
Min:
1

Similar Product

Texas Instruments PGA305ARHHR
Texas Instruments
Sensor Interface Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Signal Conditioner and Transmitter
I2C
30 V
3.3 V
2.5 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V to 30 V
Output Voltage: 1.8 V, 3 V
Product: Pressure Sensors
Product Type: Sensor Interface
Reference Type: Internal
Reference Voltage: 1.2 V, 2.5 V
Series: PGA305
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 104,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA305 Signal Conditioner

Texas Instruments PGA305 Signal Conditioner supplies an interface for piezoresistive and strain-gauge pressure-sense elements. The device is a full system-on-chip (SoC) solution that includes programmable analog front end (AFE), ADC, and digital signal processing that enable direct connection to the pressure-sense element. The PGA305 also includes integrated voltage regulators and an oscillator to minimize the number of external components. The PGA305 can employ third-order temperature and nonlinearity compensation to achieve high accuracy. The device can also use the integrated I2C interface or the one-wire serial interface (OWI) to achieve external communication and simplify the system calibration process. An Integrated DAC supports absolute-voltage, ratiometric-voltage, and 4mA to 20mA current-loop outputs.