PGA2500IDBRG4

Texas Instruments
595-PGA2500IDBRG4
PGA2500IDBRG4

Mfr.:

Description:
Microphone Preamplifiers 0dB & 10dB-65dB in 1 dB steps ALT 595-PG ALT 595-PGA2500IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
9,36 € 9.360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,55 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,86 €
Min:
1

Similar Product

Texas Instruments PGA2500IDBR
Texas Instruments
Microphone Preamplifiers 0dB & 10dB-65dB in 1 dB steps A 595-PGA2 A 595-PGA2500IDB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
0.0002 %
SSOP-28
5.25 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
PGA2500
Reel
Available Set Gain: Digital control, 65 dB to 0 dB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: PGA2500EVM
en - Input Voltage Noise Density: 1.2 nV/sqrt Hz
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Product Type: Microphone Preamplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS