PGA2320IDW

Texas Instruments
595-PGA2320IDW
PGA2320IDW

Mfr.:

Description:
Audio Amplifiers .+/-15V Stereo Audio Volume Control A 59 A 595-PGA2320IDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
280
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,53 € 21,53 €
17,29 € 172,90 €
15,79 € 394,75 €
14,95 € 1.794,00 €
14,45 € 4.046,00 €
13,73 € 7.139,60 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0003 %
SOIC-16
100 kOhms
4.5 V
15.5 V
- 40 C
+ 85 C
SMD/SMT
PGA2320
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 600 uA, 11 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99