PGA2310PA

Texas Instruments
595-PGA2310PA
PGA2310PA

Mfr.:

Description:
Audio Amplifiers AUDIO VOLUME CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,75 € 29,75 €
24,13 € 241,30 €
23,19 € 579,75 €
21,18 € 2.118,00 €
20,44 € 5.110,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0004 %
PDIP-16
100 kOhms
4.5 V
15.5 V
- 40 C
+ 85 C
Through Hole
PGA2310
Tube
Brand: Texas Instruments
Development Kit: PGA2310EVM
Gain: + 31.5 dB to - 95.5 dB
GBP - Gain Bandwidth Product: 1.5 MHz
Number of Channels: 2 Channel
Operating Supply Current: 800 uA, 7.5 mA, 7.7 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 25
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 500 uV
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.