PGA204BP

Texas Instruments
595-PGA204BP
PGA204BP

Mfr.:

Description:
Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA280AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,92 € 27,92 €
22,60 € 226,00 €
21,27 € 531,75 €
20,39 € 2.039,00 €
19,28 € 4.820,00 €
19,26 € 9.630,00 €
1.000 Quote

Similar Product

Texas Instruments PGA280AIPW
Texas Instruments
Special Purpose Amplifiers Zero Drift HV Progr. Gain Amp A 595-PGA2 A 595-PGA280AIPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA204
1 Channel
1 MHz
300 mV/us
115 dB
2 nA
50 uV
36 V
9 V
5.2 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: PGA
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain Error: 0.024 %
Gain V/V: 1 V/V, 10 V/V, 100 V/V, 1000 V/V
Maximum Input Resistance: 10 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: +/- 10.5 V
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.