PCM9211PT

Texas Instruments
595-PCM9211PT
PCM9211PT

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 216kHz Dig Aud Inter face Transceiver A A 595-PCM9211PTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,04 € 30,40 €
2,80 € 70,00 €
2,54 € 254,00 €
2,41 € 602,50 €
2,36 € 1.180,00 €
2,29 € 2.290,00 €
2,23 € 5.575,00 €
2,18 € 10.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Texas Instruments PCM9211PTR
Texas Instruments
Audio Transmitters, Receivers, Transceivers 216kHz Dig Aud Inter face Transceiver A A 595-PCM9211PT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Transceiver
2 Channel
24 bit
I2C, SPI
LQFP-48
216 kS/s
2.9 V, 4.5 V
3.6 V, 5.5 V
10 mA
PCM9211
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Texas Instruments
Description/Function: 216KHZ DIGITAL AUDIO INTERFACE TRANSCEIVER (DIX) WITH STEREO ADC AND ROUTING
Development Kit: PCM9211EVM-U
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Pd - Power Dissipation: 180 mW
Product: Audio Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM9211 Audio Interface Transceivers

Texas Instruments PCM9211 Audio Interface Transceivers are complete analog and digital front-end solutions for today's multimedia players and recorders. The TI PCM9211 integrates a stereo analog-to-digital converter, S/PDIF transceiver with up to 12 multiplexed inputs, and 3x PCM inputs to allow other audio receivers to be multiplexed, along with the analog and S/PDIF signals to a digital signal processor. These TI audio interface transceivers are designed for use in home theaters and AVR equipment, television and soundbars, high-performance sound cards, and more.