PCM6020QRTVRQ1

Texas Instruments
595-PCM6020QRTVRQ1
PCM6020QRTVRQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive 2-channel audio ADC with inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,23 € 9.690,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
1 Converter
WQFN-32
2 Input
3 V
3.6 V
PCM6020
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 162.5 mA
Power Consumption: 21.5 mW
Product: Audio A/D Converter ICs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 95 dB
Type: Automotive Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.