PCM5100APW

Texas Instruments
595-PCM5100APW
PCM5100APW

Mfr.:

Description:
Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC A 595-PCM5100APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,08 € 20,80 €
1,76 € 44,00 €
1,67 € 116,90 €
1,61 € 450,80 €
1,56 € 873,60 €
1,50 € 1.575,00 €
1,45 € 3.654,00 €
1,42 € 7.156,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,25 €
Min:
1

Similar Product

Texas Instruments PCM5100APWR
Texas Instruments
Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC A 595-PCM5100APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
384 kHz
I2S
32 bit
TSSOP-20
2 Output
100 dB
1.65 V, 3 V
1.95 V, 3.6 V
PCM5100A
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dynamic Range dB: 100 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Output Voltage: 2.1 V
Pd - Power Dissipation: 187 mW
Power Consumption: 59.4 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 70
Subcategory: Audio ICs
THD plus Noise: 0.0025 %
Type: Audio Stereo DAC
Unit Weight: 191 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

PCM510x/PCM510x-Q1 Audio Stereo DACs

Texas Instruments PCM510x/PCM510x-Q1 Audio Stereo Digital to Analog Converters (DACs) with 32-bit PCM Interface are part of a family of monolithic CMOS ICs that include a stereo DAC and additional support circuitry in a small TSSOP package. TI PCM5100 / PCM501 / PCM5102 DACs use the latest generation of TI's advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. These TI DACs have an SNR (typical) of 100dB (PCM5100), 106dB (PCM5101), or 112dB (PCM5102). PCM510x devices are simpler hardware controlled 2VRMS DACs with filter select, PLL, and auto-mute functions. These Texas Instruments audio stereo DACs are designed for use in A/V receivers, DVD / BD players, and HDTV receivers. The PCM510x-Q1 devices are AEC-Q100 qualified for automotive applications.