PCM1704U-J

595-PCM1704U-J
PCM1704U-J

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 96kHz BiCMOS Sign-Mgntd DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments PCM1795DBR
Texas Instruments
Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
768 kHz
Serial
24 bit
SOIC-20
1 Output
120 dB
4.75 V
5.25 V
PCM1704
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gain Error: 3 % FSR
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 38
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99