PCA9535DGVR

Texas Instruments
595-PCA9535DGVR
PCA9535DGVR

Mfr.:

Description:
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.754

Stock:
1.754 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,98 € 4,98 €
3,47 € 34,70 €
3,23 € 80,75 €
2,85 € 285,00 €
2,70 € 675,00 €
2,42 € 1.210,00 €
2,26 € 2.260,00 €
Full Reel (Order in multiples of 2000)
1,92 € 3.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9535
SMD/SMT
TVSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9535
Operating Supply Current: 1 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: - 10 mA, 25 mA
Output Type: Open Drain
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99