P82B96D

595-P82B96D
P82B96D

Mfr.:

Description:
Buffers & Line Drivers Dual Bidirectional Bus Buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.633

Stock:
15.633 Can Dispatch Immediately
Quantities greater than 15633 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,26 € 32,60 €
2,78 € 69,50 €
2,66 € 199,50 €
2,56 € 768,00 €
2,49 € 1.307,25 €
2,43 € 2.551,50 €
2,37 € 7.110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1

Similar Product

Texas Instruments P82B96DR
Texas Instruments
Buffers & Line Drivers Dual Bidirectional B us Buffer A 595-P82 A 595-P82B96D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
P82B96
2 Input
2 Output
Non-Inverting
SOIC-8
30 mA
900 uA
2 V
15 V
2 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: Bidirectional Bus Buffer
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns
Series: P82B96
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99